
* Images are for reference only
EGF477M1JI25RR
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- EGF477M1JI25RR
- JLCPCB Part #
- C697525
- Package
- Plugin,D12.5xL25mm
- Description
- -45℃~+105℃ 12.5mm 25mm 4000hrs@105℃ 470uF 5mm 63V ±20% 插件,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.1176
50+
$0.0944
150+
$0.0712
500+
$0.0625
2500+
$0.0554
5000+
$0.0521
Related Products
Welcome back, may I help you?