
* Images are for reference only
EGY108M1EG20RRTRP-R
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- EGY108M1EG20RRTRP-R
- JLCPCB Part #
- C5156932
- Package
- Plugin,D10xL20mm
- Description
- -40℃~+105℃ 1000uF 10mm 20mm 25V ±20% 插件,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4950
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 4950
In-stock Item Pricing
Qty Unit Price
1+
$0.1309
50+
$0.1040
200+
$0.0875
400+
$0.0773
2400+
$0.0695
5000+
$0.0655
Related Products