
* Images are for reference only
ULR277M1CF08CB
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- ULR277M1CF08CB
- JLCPCB Part #
- C3001351
- Package
- Plugin,D8xL8mm
- Description
- -20%~+20% 16V 270uF 8mm 8mm 插件,D8xL8mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 70
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1282
1000+
$0.0497
2500+
$0.0479
5000+
$0.0471
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?