
* Images are for reference only
EHP228M2AO40SZSHP1
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- EHP228M2AO40SZSHP1
- JLCPCB Part #
- C28326767
- Package
- Plugin,D25xL40mm
- Description
- -40℃~+105℃ 100V 2200uF 25mm 40mm ±20% Plugin,D25xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$1.6092
10+
$1.3305
30+
$1.1775
100+
$1.0051
500+
$0.9278
1000+
$0.8940
Welcome back, may I help you?