
* Images are for reference only
MX25U3232FZBI02
Extended
- Manufacturer
- MXIC(Macronix)
- MFR.Part #
- MX25U3232FZBI02
- JLCPCB Part #
- C5820605
- Package
- USON-8(3x4)
- Description
- -40℃~+85℃ 1.65V~2V 100,000 cycles 133MHz 150ms@(32KB) 20 Years 32Mbit 400us 5uA Hardware write protection、Software write protection、Write enable latch、Absolute write protection SPI USON-8(3x4) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 52
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 52
In-stock Item Pricing
Qty Unit Price
1+
$1.9859
10+
$1.7008
30+
$1.5220
100+
$1.3400
500+
$1.2579
1000+
$1.2208
Related Products
Welcome back, may I help you?