
* Images are for reference only
MX25LW51245GXDI00
Extended
- Manufacturer
- MXIC(Macronix)
- MFR.Part #
- MX25LW51245GXDI00
- JLCPCB Part #
- C20099906
- Package
- CSPBGA-24(6x8)
- Description
- -40℃~+85℃ 100,000 Cycles 133MHz 150us 2.7V~3.6V 20 Years 512Mbit SPI CSPBGA-24(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6073
200+
$3.8330
480+
$3.7059
960+
$3.6416