
* Images are for reference only
MX25L8008EZUI-12G
Extended
- Manufacturer
- MXIC(Macronix)
- MFR.Part #
- MX25L8008EZUI-12G
- JLCPCB Part #
- C5800858
- Package
- USON-8-EP(4x4)
- Description
- -40℃~+85℃ 100,000 Cycles 15uA 2.7V~3.6V 20 Years 600us 86MHz 8Mbit SPI USON-8-EP(4x4) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2321
200+
$0.4929
490+
$0.4768
980+
$0.4671
Related Products
Welcome back, may I help you?