
* Images are for reference only
MX29GL640ELXFI-90G
Extended
- Manufacturer
- MXIC(Macronix)
- MFR.Part #
- MX29GL640ELXFI-90G
- JLCPCB Part #
- C6330283
- Package
- LFBGA-64,CSP(11x13)
- Description
- -40℃~+85℃ 100,000 Cycles 2.7V~3.6V 20 Years 20uA 64Mbit 90ns Parallel LFBGA-64,CSP(11x13) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 144
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4429
144+
$4.1682
432+
$4.0283
1008+
$3.9591