This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MX25L4006EM2I-12G

Extended
Manufacturer
MXIC(Macronix)
MFR.Part #
MX25L4006EM2I-12G
JLCPCB Part #
C71946
Package
SOP-8-208mil
Description
-40℃~+85℃ 100,000 cycles 15uA 2.7V~3.6V 20 Years 4Mbit 600us 86MHz Power-on reset、Hardware write protection、Software write protection、Write enable latch SPI SOP-8-208mil NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 92

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7587
10+ $0.6089
30+ $0.5332
92+ $0.4591
460+ $0.4140
920+ $0.3915

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons