
* Images are for reference only
MX35UF2GE4AD-Z4I
Extended
- Manufacturer
- MXIC(Macronix)
- MFR.Part #
- MX35UF2GE4AD-Z4I
- JLCPCB Part #
- C20099995
- Package
- WSON-8(6x8)
- Description
- -40℃~+85℃ 1.7V~1.95V 10 Years 133MHz 2Gbit 360us 4ms SPI WSON-8(6x8) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- ECL99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1891
200+
$1.6718
480+
$1.6170
960+
$1.5880
Related Products
Welcome back, may I help you?