
* Images are for reference only
MX25R2035FM1IH1
Extended
- Manufacturer
- MXIC(Macronix)
- MFR.Part #
- MX25R2035FM1IH1
- JLCPCB Part #
- C20099909
- Package
- SOP-8
- Description
- -40℃~+85℃ 1.65V~3.6V 100,000 Cycles 108MHz 20 Years 2Mbit 3.6ms SPI SOP-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- ECL99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 98
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6202
196+
$0.2481
490+
$0.2400
980+
$0.2352
Related Products
Welcome back, may I help you?