
* Images are for reference only
MX29F400CTMI-90G
Extended
- Manufacturer
- MXIC(Macronix)
- MFR.Part #
- MX29F400CTMI-90G
- JLCPCB Part #
- C5820622
- Package
- SOP-44
- Description
- -40℃~+85℃ 100,000 Cycles 1uA 20 Years 4.5V~5.5V 4Mbit 5MHz Parallel SOP-44 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9459
200+
$1.5752
480+
$1.5220
1000+
$1.4962
Welcome back, may I help you?