
* Images are for reference only
MT41K512M8DA-093:P
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT41K512M8DA-093:P
- JLCPCB Part #
- C20507845
- Package
- 78-FBGA (8x10.5)
- Description
- 0℃~+95℃ 1.066GHz 1.283V~1.45V 4Gbit DDR3L SDRAM 78-FBGA (8x10.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1440
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5517
10+
$5.4098
30+
$5.3146
100+
$5.2211
Welcome back, may I help you?