This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT41K512M8DA-093 IT:P TR

Extended
Manufacturer
Micron Tech
MFR.Part #
MT41K512M8DA-093 IT:P TR
JLCPCB Part #
C20509680
Package
78-FBGA (8x10.5)
Description
-40℃~+95℃ 1.066GHz 1.283V~1.45V 4Gbit Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Asynchronous reset function、Write leveling function、Auto self-refresh DDR3L SDRAM 78-FBGA (8x10.5) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $28.3194
200+ $11.3004
500+ $10.9231
1000+ $10.7361
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons