
* Images are for reference only
MT29F4G08ABADAWP-AATX:D TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT29F4G08ABADAWP-AATX:D TR
- JLCPCB Part #
- C7235727
- Package
- TFSOP-48-18.4mm
- Description
- -40℃~+105℃ 10 Years 2.7V~3.6V 200us 4Gbit Parallel TFSOP-48-18.4mm NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.7966
200+
$5.5065
500+
$5.3219
1000+
$5.2304
Related Products
Welcome back, may I help you?