
* Images are for reference only
MP174GJ-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP174GJ-Z
- JLCPCB Part #
- C5129843
- Package
- TSOT-23-5
- Description
- -40℃~+125℃ 5.3V~5.6V 700V Boost、Flyback、Buck、Buck-Boost CCM、DCM Non-Isolated Primary-Side Feedback Under Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection、Constant Voltage (CV) TSOT-23-5 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 658
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 658
In-stock Item Pricing
Qty Unit Price
1+
$1.3222
50+
$1.1925
100+
$1.0628
500+
$0.9592
1000+
$0.8944
3000+
$0.8814
Welcome back, may I help you?