
* Images are for reference only
MP3304ADD-LF-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP3304ADD-LF-P
- JLCPCB Part #
- C7304538
- Package
- QFN-8(2x3)
- Description
- -40℃~+85℃ 1 2.2MHz 200mA 36V 3V~6V Boost DC-DC PWM QFN-8(2x3) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5829
10+
$0.4634
30+
$0.4118
100+
$0.3472
Related Products
Welcome back, may I help you?