
* Images are for reference only
RAA2230114GP3#JA0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- RAA2230114GP3#JA0
- JLCPCB Part #
- C3093785
- Package
- TSOT-23-5
- Description
- -40℃~+85℃@(Ta) 30kHz 375V 5W 700V Buck Non-Isolated Over Current Protection、Short Circuit Protection、Over Temperature Protection PFM Modulation TSOT-23-5 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 89
In-stock Item Pricing
Qty Unit Price
1+
$1.7454
10+
$1.4871
30+
$1.3240
100+
$1.1577
500+
$1.0834
1000+
$1.0512
Related Products
Welcome back, may I help you?