
MP6231DN-LF
- Manufacturer
- MFR.Part #
- MP6231DN-LF
- JLCPCB Part #
- C17446608
- Package
- SOIC-8
- Description
- -40℃~+85℃ 2 2.7V~5.5V 500mA 85mΩ SOIC-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Monolithic Power Systems | |
| Package | SOIC-8 | |
| Number of Channels | 2 | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature - | -40℃~+85℃ | |
| Maximum Continuous Current | 500mA | |
| RDS(on) | 85mΩ |

* Images are for reference only
MP6231DN-LF
Extended- Manufacturer
- MFR.Part #
- MP6231DN-LF
- JLCPCB Part #
- C17446608
- Package
- SOIC-8
- Description
- -40℃~+85℃ 2 2.7V~5.5V 500mA 85mΩ SOIC-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MP6231DN-LF
Extended- Manufacturer
- MFR.Part #
- MP6231DN-LF
- JLCPCB Part #
- C17446608
- Package
- SOIC-8
- Description
- -40℃~+85℃ 2 2.7V~5.5V 500mA 85mΩ SOIC-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MP6231DN-LF Specifications
MP6231DN-LF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Monolithic Power Systems | |
| Package | SOIC-8 | |
| Number of Channels | 2 | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature - | -40℃~+85℃ | |
| Maximum Continuous Current | 500mA | |
| RDS(on) | 85mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MP6231DN-LF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MP6231DN-LF Schematic Symbol & PCB Footprint
The MP6231DN-LF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.