
* Images are for reference only
MC9S08RG60FJ
Extended
- Manufacturer
- MOTOROLA
- MFR.Part #
- MC9S08RG60FJ
- JLCPCB Part #
- C3224853
- Package
- LQFP-32(7x7)
- Description
- 0℃~+70℃ 1.8V~3.6V 27 2KB 60KB 8 Bit 8MHz Built-in FLASH S08 LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4309
200+
$4.0379
500+
$3.8950
1000+
$3.8259
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?