This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC68HC908KX2MDW

Extended
Manufacturer
MOTOROLA
MFR.Part #
MC68HC908KX2MDW
JLCPCB Part #
C3233775
Package
SOIC-16-300mil
Description
-40℃~+125℃ 13 192Byte 2.7V~5.5V 2KB 8 Bit 8MHz 8bit Built-in+External FLASH Others SOIC-16-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.4119
200+ $1.7083
500+ $1.6473
1000+ $1.6184
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons