
* Images are for reference only
MC9S08RG60FG
Extended
- Manufacturer
- MOTOROLA
- MFR.Part #
- MC9S08RG60FG
- JLCPCB Part #
- C3226345
- Package
- LQFP-44(10x10)
- Description
- 0℃~+70℃ 1.8V~3.6V 2KB 39 60KB 8 Bit 8MHz Built-in FLASH S08 LQFP-44(10x10) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4122
200+
$4.0306
500+
$3.8880
1000+
$3.8191
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?