
* Images are for reference only
MC74LVX574DW
Extended
- Manufacturer
- MOTOROLA
- MFR.Part #
- MC74LVX574DW
- JLCPCB Part #
- C3756302
- Package
- SOIC-20
- Description
- -40℃~+85℃ 1 1.5ns 125MHz 2V~3.6V 3.5ns 4mA 4pF 4uA 50uA 8 8.5ns@3.3V,50pF D-Type Enable Tri-State SOIC-20 Flip Flops
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1616
200+
$0.0626
500+
$0.0604
1000+
$0.0593
Welcome back, may I help you?