This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC3112F

Extended
Manufacturer
MOTOROLA
MFR.Part #
MC3112F
JLCPCB Part #
C4472090
Package
CFlatpack-14
Description
-55℃~+125℃ 1.1V 1.8V 2 20mA 20ns 4 4.5V~5.5V 400mV MC3100 Series NAND Gate CFlatpack-14 Logic Gates
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.1586
200+ $1.9968
500+ $1.9260
1000+ $1.8923

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons