
* Images are for reference only
MC3051L
Extended
- Manufacturer
- MOTOROLA
- MFR.Part #
- MC3051L
- JLCPCB Part #
- C3827541
- Package
- CDIP-14
- Description
- 0℃~+70℃ 1 1 50MHz 5V Complementary JK-Type MC3000 Series Rising Edge Set and Reset CDIP-14 Flip Flops
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9987
200+
$1.1602
500+
$1.1199
1000+
$1.1006
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?