
* Images are for reference only
MC1231F
Extended
- Manufacturer
- MOTOROLA
- MFR.Part #
- MC1231F
- JLCPCB Part #
- C4471805
- Package
- CFlatpack-14
- Description
- -55℃~+125℃ 1.5V 33mA 4 850mV MC1200 Series XNOR Gate CFlatpack-14 Logic Gates
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.9907
200+
$6.1892
500+
$5.9709
1000+
$5.8633
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?