
MCLK332ACPV16B1
- Manufacturer
- MFR.Part #
- MCLK332ACPV16B1
- JLCPCB Part #
- C3228989
- Package
- LQFP-144(20x20)
- Description
- -40℃~+85℃ 16MHz 2KB 32 Bit Built-in+External Others ROMless LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | MOTOROLA | |
| Package | LQFP-144(20x20) | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 16MHz | |
| Program Memory Type | ROMless | |
| RAM Size | 2KB | |
| Core Size | 32 Bit | |
| CPU Core | Others | |
| Oscillator Type | Built-in+External |

* Images are for reference only
MCLK332ACPV16B1
Extended- Manufacturer
- MFR.Part #
- MCLK332ACPV16B1
- JLCPCB Part #
- C3228989
- Package
- LQFP-144(20x20)
- Description
- -40℃~+85℃ 16MHz 2KB 32 Bit Built-in+External Others ROMless LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MCLK332ACPV16B1
Extended- Manufacturer
- MFR.Part #
- MCLK332ACPV16B1
- JLCPCB Part #
- C3228989
- Package
- LQFP-144(20x20)
- Description
- -40℃~+85℃ 16MHz 2KB 32 Bit Built-in+External Others ROMless LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCLK332ACPV16B1 Specifications
MCLK332ACPV16B1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | MOTOROLA | |
| Package | LQFP-144(20x20) | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 16MHz | |
| Program Memory Type | ROMless | |
| RAM Size | 2KB | |
| Core Size | 32 Bit | |
| CPU Core | Others | |
| Oscillator Type | Built-in+External |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCLK332ACPV16B1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCLK332ACPV16B1 Documents
MCLK332ACPV16B1 datasheets or manufacturer documentation.
Datasheet: MCLK332ACPV16B1 Datasheet (PDF)
MCLK332ACPV16B1 Schematic Symbol & PCB Footprint
The MCLK332ACPV16B1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.