
* Images are for reference only
MC3100F
Extended
- Manufacturer
- MOTOROLA
- MFR.Part #
- MC3100F
- JLCPCB Part #
- C4469383
- Package
- -
- Description
- -55℃~+125℃ 1.1V 1V 20mA 2mA 4 4.5V~5.5V MC3100 Series NAND Gate - Logic Gates
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1083
200+
$1.2042
500+
$1.1608
1000+
$1.1399
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?