
* Images are for reference only
MC3160F
Extended
- Manufacturer
- MOTOROLA
- MFR.Part #
- MC3160F
- JLCPCB Part #
- C3825747
- Package
- -
- Description
- -55℃~+125℃ 1 2 20mA 2mA 4.5V~5.5V Complementary D-Type MC3100 Series Rising Edge Set and Reset - Flip Flops
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6993
200+
$1.8191
500+
$1.7549
1000+
$1.7227
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?