
* Images are for reference only
MC3107F
Extended
- Manufacturer
- MOTOROLA
- MFR.Part #
- MC3107F
- JLCPCB Part #
- C4470358
- Package
- -
- Description
- -55℃~+125℃ 1.1V 1.8V 20mA 3 4.5V~5.5V MC3100 Series NAND Gate - Logic Gates
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6290
200+
$3.3396
500+
$3.2220
1000+
$3.1641
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →