
* Images are for reference only
MC908AZ32AMFU
Extended
- Manufacturer
- MOTOROLA
- MFR.Part #
- MC908AZ32AMFU
- JLCPCB Part #
- C3234778
- Package
- QFP-64(14x14)
- Description
- -40℃~+125℃ 1KB 32KB 4.5V~5.5V 50 512Byte 8 Bit 8.4MHz 8bit Built-in FLASH HC08 QFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.5327
200+
$5.2372
500+
$5.0525
1000+
$4.9626
Welcome back, may I help you?