
* Images are for reference only
MC1014P
Extended
- Manufacturer
- MOTOROLA
- MFR.Part #
- MC1014P
- JLCPCB Part #
- C3826691
- Package
- DIP-14
- Description
- -5.2V 0℃~+75℃ 1 2 Complementary D-Type MC1000 Series Rising Edge Set and Reset DIP-14 Flip Flops
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.4059
200+
$5.1890
500+
$5.0060
1000+
$4.9161
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?