* Images are for reference only
0447690403
- Manufacturer
- MOLEX
- MFR.Part #
- 0447690403
- JLCPCB Part #
- C5466157
- Package
- Plugin,P=3mm
- Description
- 3mm 3mm Double Row Tin 5A 4P -40℃~+105℃ 250V Direct Insert 13.6mm Plugin,P=3mm Female Headers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
0447690403 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0447690403 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
0447690403 symbol, PCB footprint from the free EasyEDA PCB design tool.
0447690403 datasheets or manufacturer documentation.
Datasheet: 0447690403 Datasheet (PDF)
Minimum: 2
Full Reel: 2430
Total: $0
Available Order Qty: 0
In-stock Item Pricing