
* Images are for reference only
0447692401
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0447692401
- JLCPCB Part #
- C3322942
- Package
- Plugin,P=3mm
- Description
- -40℃~+105℃ 12 13.6mm 2 24P 250V 2x12P 3mm 3mm 42mm 8.4mm 8.5A Black Micro-Fit(MX 3.0) Phosphor bronze Through Hole Tin UL94V-0 With post 插件,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 630
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8115
200+
$1.4755
630+
$1.4241
1260+
$1.3984
Related Products
Welcome back, may I help you?