
* Images are for reference only
0447691801
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0447691801
- JLCPCB Part #
- C6058137
- Package
- Plugin,P=3mm
- Description
- -40℃~+105℃ 13.6mm 18P 2 250V 2x9P 33mm 3mm 3mm 8.4mm 8.5A 9 Black Micro-Fit(MX 3.0) Phosphor bronze Through Hole Tin UL94V-0 With post Plugin,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8835
200+
$1.5496
500+
$1.4980
900+
$1.4723
Related Products
Welcome back, may I help you?