
* Images are for reference only
0447690802
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0447690802
- JLCPCB Part #
- C5464216
- Package
- Plugin,P=3mm
- Description
- -40℃~+105℃ 13.6mm 18mm 2 250V 2x4P 3mm 3mm 4 8.4mm 8.5A 8P Black Gold Micro-Fit(MX 3.0) Phosphor bronze Through Hole UL94V-0 With post 插件,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 1620
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$6.8948
10+
$6.0493
30+
$5.5339
100+
$5.1006
Related Products
Welcome back, may I help you?