This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MIC5283-3.3YML-TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC5283-3.3YML-TR
JLCPCB Part #
C622011
Package
TDFN-8-EP(3x3)
Description
-40℃~+125℃@(Tj) 1.8V@(150mA) 120V 150mA 3.3V 75dB@(10kHz) 8uA Fixed Over Current Protection、Over Temperature Protection Positive TDFN-8-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
ECL99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 128

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 116

In-stock Item Pricing

Qty Unit Price
1+ $3.5227
10+ $2.9985
30+ $2.6856
100+ $2.3694
500+ $2.2243
1000+ $2.1581
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons