
* Images are for reference only
MIC5283-3.3YME-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5283-3.3YME-TR
- JLCPCB Part #
- C628208
- Package
- ESOP-8
- Description
- -40℃~+125℃@(Tj) 1 120V 14uA 150mA 2.8V@(150mA) 3.3V 75dB@(10kHz) Fixed Over Current Protection、Over Temperature Protection Positive ESOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6986
10+
$4.0237
30+
$3.6210
100+
$3.2151
500+
$3.0282
1000+
$2.9445
Related Products
Welcome back, may I help you?