
* Images are for reference only
PIC32MZ2048ECH144-I/PL
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC32MZ2048ECH144-I/PL
- JLCPCB Part #
- C640644
- Package
- LQFP-144(20x20)
- Description
- -40℃~+85℃ 10bit 120 2.3V~3.6V 200MHz 2MB 32 Bit 512KB Built-in FLASH MIPS32 microAptiv LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.6440
200+
$6.8280
500+
$6.5882
1000+
$6.4706
Related Products