This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MCP1603LT-150I/OS

Extended
Manufacturer
Microchip Tech
MFR.Part #
MCP1603LT-150I/OS
JLCPCB Part #
C625326
Package
TSOT-23-5
Description
-40℃~+125℃@(TJ) 1 1.5V 2.7V~5.5V 2MHz 500mA Buck Buck Built-in Fixed Yes TSOT-23-5 DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1110
200+ $0.4303
500+ $0.4159
1000+ $0.4078
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons