This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MSMLJ180A

Extended
Manufacturer
MDE Semiconductor Inc
MFR.Part #
MSMLJ180A
JLCPCB Part #
C20483295
Package
DO-214AB (SMCJ)
Description
-55℃~+150℃ 10.3A 180V 221V 292V 3kW@10/1000us 5uA TVS Unidirectional DO-214AB (SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.9544
200+ $2.7747
500+ $2.6829
1000+ $2.6361
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons