
* Images are for reference only
MSMCJ350A
Extended
- Manufacturer
- MDE Semiconductor Inc
- MFR.Part #
- MSMCJ350A
- JLCPCB Part #
- C20482708
- Package
- DO-214AB (SMCJ)
- Description
- -55℃~+150℃ 1.5kW@10/1000us 1uA 3.5A@10/1000us 350V 432V 567V TVS Unidirectional DO-214AB (SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8530
200+
$2.3364
500+
$2.2573
1000+
$2.2201
Related Products
Welcome back, may I help you?