This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MP4KE480A

Extended
Manufacturer
MDE Semiconductor Inc
MFR.Part #
MP4KE480A
JLCPCB Part #
C20453273
Package
DO-41
Description
-55℃~+175℃ 400W 408V 504V 5uA 610mA 658V TVS Unidirectional DO-41 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.9108
200+ $2.3586
500+ $2.2799
1000+ $2.2413
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons