
* Images are for reference only
MCD95-16IO1B
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- MCD95-16IO1B
- JLCPCB Part #
- C17194134
- Package
- TO-240AA
- Description
- -40℃~+125℃ 1 Unidirectional Thyristor and 1 Diode 1.6kV 150mA 180A 2.5V 200mA TO-240AA Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 36
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$19.9371
36+
$19.2670
Welcome back, may I help you?