
* Images are for reference only
MCD26-16IO1B
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- MCD26-16IO1B
- JLCPCB Part #
- C17343305
- Package
- TO-240AA
- Description
- -40℃~+125℃ 1 Unidirectional Thyristor and 1 Diode 1.5V 1.6kV 100mA 50A TO-240AA Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.1593
216+
$17.6197
504+
$17.0311
1008+
$16.7401