
* Images are for reference only
MCC21-16IO8B
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- MCC21-16IO8B
- JLCPCB Part #
- C17699419
- Package
- TO-240AA
- Description
- -40℃~+125℃ 1.6kV 100mA 1V 2 SCR 33A 65mA TO-240AA Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.1683
216+
$16.8256
504+
$16.2637
1008+
$15.9859
Welcome back, may I help you?