
* Images are for reference only
MX2EDGR-2.5-06P-GN01-Cu-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MX2EDGR-2.5-06P-GN01-Cu-A
- JLCPCB Part #
- C48688195
- Package
- Push-Pull,P=2.5mm
- Description
- -40℃~+105℃ 1 150V 1x6P 2.5mm 5A 6 6P Board Side/Socket - Closed Green Right-Angle Push-Pull,P=2.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 560
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 560
In-stock Item Pricing
Qty Unit Price
1+
$0.2335
50+
$0.1848
150+
$0.1638
600+
$0.1378
2400+
$0.1262
4800+
$0.1191
Related Products
Welcome back, may I help you?