
* Images are for reference only
MX142V-5.08-03P-GN01-Cu-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MX142V-5.08-03P-GN01-Cu-A
- JLCPCB Part #
- C48688028
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 0.2~1.5 1 10A 16~22 1x3P 3 300V 3P 5.08mm Green Through Hole Plugin,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2210
50+
$0.1723
180+
$0.1515
540+
$0.1254
2520+
$0.1138
5040+
$0.1068
Welcome back, may I help you?