
* Images are for reference only
MX25R-7.62-10P-BK01-Cu-S-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MX25R-7.62-10P-BK01-Cu-S-A
- JLCPCB Part #
- C48688130
- Package
- Push-Pull,P=7.62mm
- Description
- -40℃~+105℃ 0.5~1.5 1 10 10P 14~22 15A 1x10P 2-Side 300V 7.62mm Black M3 Right Angle Push-Pull,P=7.62mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 210
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 210
In-stock Item Pricing
Qty Unit Price
1+
$0.7363
10+
$0.5958
30+
$0.5264
250+
$0.4570
500+
$0.4166
1000+
$0.3940
Related Products
Welcome back, may I help you?