
* Images are for reference only
MMD-12EZ-4R7M-V1-RU
Extended
- Manufacturer
- MAGLAYERS USA,Inc
- MFR.Part #
- MMD-12EZ-4R7M-V1-RU
- JLCPCB Part #
- C7303420
- Package
- SMD,13.2x12.9mm
- Description
- 12A 15mΩ 27A 4.7uH ±20% SMD,13.2x12.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1097
200+
$1.2413
500+
$1.1995
1000+
$1.1786
Related Products
Welcome back, may I help you?